There are no models available for this part yet.
Overview of 63806-3803 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |
Price & Stock for 63806-3803 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W2010
|
Newark | Insulation Punch |Molex 63806-3803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.6000 / $229.2200 | Buy Now | |
DISTI #
538-63806-3803
|
Mouser Electronics | Punches & Dies INSULATION PUNCH RoHS: Compliant | 0 |
|
$225.1600 / $237.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.6900 / $313.1700 | Buy Now |