Part Details for 63891-2070 by Molex
Overview of 63891-2070 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 63891-2070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4500
|
Newark | Tool Kit |Molex 63891-2070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$910.9500 / $981.0300 | Buy Now |
DISTI #
538-63891-2070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT | 0 |
|
$981.0000 / $1,015.9900 | Order Now |
DISTI #
74929739
|
RS | TOOL KIT | Molex Incorporated 63891-2070 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$262.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,212.3300 / $1,303.5200 | Buy Now |
Part Details for 63891-2070
63891-2070 CAD Models
63891-2070 Part Data Attributes
|
63891-2070
Molex
Buy Now
|
Compare Parts:
63891-2070
Molex
|
Samacsys Manufacturer | Molex |