Part Details for 63S241AJXXXX by Monolithic Memories (RETIRED)
Overview of 63S241AJXXXX by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 63S241AJXXXX
63S241AJXXXX CAD Models
63S241AJXXXX Part Data Attributes:
|
63S241AJXXXX
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S241AJXXXX
Monolithic Memories (RETIRED)
OTP ROM, 512X4, 35ns, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 63S241AJXXXX
This table gives cross-reference parts and alternative options found for 63S241AJXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S241AJXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S241ANXXXX | OTP ROM, 512X4, 35ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | 63S241AJXXXX vs 63S241ANXXXX |
M38510/20403BEA | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | 63S241AJXXXX vs M38510/20403BEA |
M38510/20404BEA | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | 63S241AJXXXX vs M38510/20404BEA |
63S241AN | OTP ROM, 512X4, 35ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | 63S241AJXXXX vs 63S241AN |
DM74S571BJ | 512X4 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 63S241AJXXXX vs DM74S571BJ |
82S130A/BEA | OTP ROM, 512X4, 35ns, Bipolar, CDIP16 | YAGEO Corporation | 63S241AJXXXX vs 82S130A/BEA |
M38510/20404BEX | IC 512 X 4 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | 63S241AJXXXX vs M38510/20404BEX |
M38510/20404BEA | IC 512 X 4 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | 63S241AJXXXX vs M38510/20404BEA |
M38510/20404BEA | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | 63S241AJXXXX vs M38510/20404BEA |
M38510/20403BEA | IC 512 X 4 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | 63S241AJXXXX vs M38510/20403BEA |