Part Details for 63VXG3900MEFCSN30X35 by Rubycon Corporation
Overview of 63VXG3900MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63VXG3900MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63VXG3900MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.7700 / $6.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 63VDC - 30mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.3200 / $6.9100 | Buy Now |
Part Details for 63VXG3900MEFCSN30X35
63VXG3900MEFCSN30X35 CAD Models
63VXG3900MEFCSN30X35 Part Data Attributes
|
63VXG3900MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63VXG3900MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.48704 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63VXG3900MEFCSN30X35
This table gives cross-reference parts and alternative options found for 63VXG3900MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63VXG3900MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
398LMB063M2DE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 63VXG3900MEFCSN30X35 vs 398LMB063M2DE |
MALIEYH07BA439J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 63VXG3900MEFCSN30X35 vs MALIEYH07BA439J02K |
381LX392M063K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63VXG3900MEFCSN30X35 vs 381LX392M063K032 |
8392LGM3035LHN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG3900MEFCSN30X35 vs 8392LGM3035LHN0110 |
1392LGM3035LHN4110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG3900MEFCSN30X35 vs 1392LGM3035LHN4110 |
8392LGM3035LHN9110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG3900MEFCSN30X35 vs 8392LGM3035LHN9110 |
MAL215878392E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 63VXG3900MEFCSN30X35 vs MAL215878392E3 |
ELG398M063AS3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 63VXG3900MEFCSN30X35 vs ELG398M063AS3AA |
SLP392M063E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 63VXG3900MEFCSN30X35 vs SLP392M063E5P3A |
HL1J398M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63VXG3900MEFCSN30X35 vs HL1J398M30035HA |