Part Details for 63S080NXXXX by Monolithic Memories (RETIRED)
Overview of 63S080NXXXX by Monolithic Memories (RETIRED)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 63S080NXXXX
63S080NXXXX CAD Models
63S080NXXXX Part Data Attributes
|
63S080NXXXX
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S080NXXXX
Monolithic Memories (RETIRED)
OTP ROM, 32X8, 25ns, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 63S080NXXXX
This table gives cross-reference parts and alternative options found for 63S080NXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S080NXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S288AN | 32X8 OTPROM, 25ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 63S080NXXXX vs DM74S288AN |
DM74S288AJ | 32X8 OTPROM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 63S080NXXXX vs DM74S288AJ |
63S081JXXXX | OTP ROM, 32X8, 25ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 63S080NXXXX vs 63S081JXXXX |
AM27S18APC | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S080NXXXX vs AM27S18APC |
AM27S19ADCB | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | 63S080NXXXX vs AM27S19ADCB |
DM74S288AN | OTP ROM, 32X8, 25ns, Bipolar, PDIP16 | National Semiconductor Corporation | 63S080NXXXX vs DM74S288AN |
N82S23AN | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, | Signetics | 63S080NXXXX vs N82S23AN |
AM27S19APC | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S080NXXXX vs AM27S19APC |
AM27S18ADC | OTP ROM, 32X8, 25ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 63S080NXXXX vs AM27S18ADC |
AM27S18APCB | OTP ROM, 32X8, 25ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 63S080NXXXX vs AM27S18APCB |