Part Details for 641-1 by Teledyne Technologies Inc
Overview of 641-1 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 641-1
641-1 CAD Models
641-1 Part Data Attributes
|
641-1
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
641-1
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, DIP-4/14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | DIP-4/14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |