Part Details for 6425AXXSZS-AC90 by Schneider Electric
Overview of 6425AXXSZS-AC90 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC902E | Texas Instruments | 12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | |
DAC908U | Texas Instruments | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | |
DEM-DAC90XU | Texas Instruments | 10-BIT, 165MSPS SPEEDPLUS(TM) DAC SCALABLE CURRENT OUTPUTS BETWEEN 2MA TO 20MA |
Price & Stock for 6425AXXSZS-AC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5029
|
Newark | Ssr, Panel Mount, 480Vac, 280Vac, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:480Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric/legacy Relay 6425AXXSZS-AC90 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4700 / $133.8700 | Buy Now |
Part Details for 6425AXXSZS-AC90
6425AXXSZS-AC90 CAD Models
6425AXXSZS-AC90 Part Data Attributes
|
6425AXXSZS-AC90
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
6425AXXSZS-AC90
Schneider Electric
Trigger Output SSR, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |