643377-2
TE Connectivity
Description: 14P MTA156 HDR ASSY W/O6,7,10

Overview of 643377-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 643377-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 34B1070
Newark 14P Mta156 Hdr Assy W/O6,7,10 Rohs Compliant: Yes |Amp Te Connectivity 643377-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6360
$0.6360 Buy Now
DISTI # 643377-2-ND
DigiKey CONN HEADER R/A 14POS 3.96MM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 6,000 $0.6098
$0.6098 Buy Now
DISTI # 643377-2
Avnet Americas Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 643377-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk 0
  • 6,000 $0.5489
$0.5489 Buy Now
DISTI # 571-6433772
Mouser Electronics Headers & Wire Housings 14P MTA156 HDR ASSY RoHS: Compliant 0
  • 6,000 $0.6540
$0.6540 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box 0
Box
  • 6,000 $0.5390
$0.5390 Buy Now
DISTI # AMP643377-2
Heilind Electronics 14P MTA156 HDR ASSY W/O6,7,10 Americas - 0 in Stock
  • 6,000 $0.6827
  • 11,000 $0.6727
$0.6727 / $0.6827 Buy Now
Onlinecomponents.com 14P MTA156 HDR ASSY W/O6,7,10 RoHS: Compliant 0
  • 1,500 $1.5550
  • 3,000 $0.8230
  • 4,500 $0.5790
  • 6,000 $0.5680
$0.5680 / $1.5550 Buy Now
DISTI # AMP643377-2
Interstate Connecting Components 14P MTA156 HDR ASSY W/O6,7,10 0
  • 6,000 $0.6827
  • 11,000 $0.6727
$0.6727 / $0.6827 Buy Now
Master Electronics 14P MTA156 HDR ASSY W/O6,7,10 RoHS: Compliant 0
  • 1,500 $1.5550
  • 3,000 $0.8230
  • 4,500 $0.5790
  • 6,000 $0.5680
$0.5680 / $1.5550 Buy Now

CAD Models for 643377-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 643377-2 by TE Connectivity

643377-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.125 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 643377-2
    TE Connectivity
    14P MTA156 HDR ASSY W/O6,7,10
    VS

Alternate Parts for 643377-2

This table gives cross-reference parts and alternative options found for 643377-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643377-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-644751-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 643377-2 vs 1-644751-1
4-641203-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 643377-2 vs 4-641203-1
1-644633-1 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 643377-2 vs 1-644633-1
644776-1 12P MTA156 HDR ASSY F/L W/O#8 TE Connectivity 643377-2 vs 644776-1
4-644633-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 643377-2 vs 4-644633-1
1-644754-1 CONNECTOR, 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 643377-2 vs 1-644754-1
1-644763-1 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 643377-2 vs 1-644763-1
1-644750-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 643377-2 vs 1-644750-1
1-641207-1 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 643377-2 vs 1-641207-1
4-644756-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 643377-2 vs 4-644756-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 643377-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 643377-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 643377-2 would you like to use for your alert(s)?
  • Please alert me when 643377-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 643377-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 643377-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 643377-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 643377-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 643377-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: