Part Details for 643814-3 by TE Connectivity
Overview of 643814-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643814-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3469
|
Newark | 03P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643814-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19630 |
|
$0.1490 / $0.3080 | Buy Now |
DISTI #
66F3293
|
Newark | Wire-Board Connector Receptacle, 3Pos, 2.54Mm, Approval Bodies:Csa/Ul, Approval Categories:Ul File E28476, Csa File Lr7189, Body Material:Nylon, Connector Type:Wire-To-Board, External Height:0.275", External Width:0.3" Rohs Compliant: No |Amp Te Connectivity 643814-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
71424524
|
RS | Connector Assembly 3 Position MTA100 POL RIB MTA-100 Series | TE Connectivity 643814-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2600 | RFQ |
|
Onlinecomponents.com | 03P MTA100 CONN ASSY POL RIB |
19189 In Stock |
|
$0.1439 / $0.1970 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 50 |
|
$0.1385 / $0.1662 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 540 |
|
$0.1662 / $0.5540 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 1765 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
SMC-643814-3
|
Sensible Micro Corporation | 3 Contact(S), Female, Two Part Board Connector, Idc, Receptacle RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Bulk | 335 |
|
$0.1399 / $0.1505 | RFQ |
DISTI #
643814-3
|
Avnet Abacus | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 643814-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 643814-3
643814-3 CAD Models
643814-3 Part Data Attributes
|
643814-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643814-3
TE Connectivity
03P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 643814-3
This table gives cross-reference parts and alternative options found for 643814-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643814-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67954-002LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 643814-3 vs 67954-002LF |
CE100F26-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 643814-3 vs CE100F26-3-R |
50-57-9503 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 643814-3 vs 50-57-9503 |
CE100F26-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 643814-3 vs CE100F26-3-D |
CE100F24-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 643814-3 vs CE100F24-3-D |
67954-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 643814-3 vs 67954-002 |