-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644038-6) 06P MTA100 CONN ASSY RED 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144672-ND
|
DigiKey | 06P MTA100 CONN ASSY RED 15AU Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1060 In Stock |
|
$1.5402 / $2.6800 | Buy Now |
DISTI #
644038-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 644038-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5457 |
|
$1.6384 / $1.9717 | Buy Now |
DISTI #
571-644038-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA100 CONN ASSY RED 15AU RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.6400 | Buy Now |
DISTI #
AMP644038-6
|
Heilind Electronics | 06P MTA100 CONN ASSY RED 15AU | Americas - 0 in Stock |
|
$1.8961 / $2.0724 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY RED 15AU RoHS: Compliant |
2249 Partner Stock |
|
$1.6700 / $2.7800 | Buy Now |
DISTI #
644038-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 644038-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5457 |
|
$1.6384 / $1.9717 | Buy Now |
DISTI #
644038-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 644038-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5457 |
|
$1.6384 / $1.9717 | Buy Now |
|
Master Electronics | 06P MTA100 CONN ASSY RED 15AU RoHS: Compliant |
2249 Partner Stock |
|
$1.6700 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644038-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644038-6
TE Connectivity
(644038-6) 06P MTA100 CONN ASSY RED 15AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 644038-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644038-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644038-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle | TE Connectivity | 644038-6 vs 644038-6 |
3-644038-6 | (3-644038-6) 06P MTA100 CONN ASSY RED 15AU | TE Connectivity | 644038-6 vs 3-644038-6 |