644750-7
TE Connectivity
Description: (644750-7) 07P MTA156 HDR ASSY STR RND SN

Overview of 644750-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 644750-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R6457
Newark 07P Mta156 Hdr Assy Str Rnd Sn |Amp Te Connectivity 644750-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4490
  • 2,500 $0.4270
  • 5,000 $0.4020
$0.4020 / $0.4490 Buy Now
DISTI # 644750-7
Avnet Americas Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644750-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for 644750-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 644750-7 by TE Connectivity

644750-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.25 inch
Body Depth
0.525 inch
Body Length
1.092 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.175 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 644750-7
    TE Connectivity
    (644750-7) 07P MTA156 HDR ASSY STR RND SN
    VS

Alternate Parts for 644750-7

This table gives cross-reference parts and alternative options found for 644750-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644750-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
641991-5 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug TE Connectivity 644750-7 vs 641991-5
647180-8 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 644750-7 vs 647180-8
644750-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 644750-7 vs 644750-7
5164713-7 07P.MINI-MATCH ASSY TE Connectivity 644750-7 vs 5164713-7
1-643464-4 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug TE Connectivity 644750-7 vs 1-643464-4
5161500-7 minimatch 7 pos male TE Connectivity 644750-7 vs 5161500-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 644750-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 644750-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 644750-7 would you like to use for your alert(s)?
  • Please alert me when 644750-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 644750-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 644750-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 644750-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 644750-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 644750-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: