-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450123-3) MBXL R/A HDR 3ACP+0P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3511
|
Newark | Power To The Board R/A Hdr 3Acp+0P |Amp Te Connectivity 6450123-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21644 |
|
$3.7500 / $4.7900 | Buy Now |
DISTI #
19R6563
|
Newark | Backplane Conn, R/A Header, 3Pos, 1Row, No. Of Contacts:3Contacts, Product Range:Multi-Beam Xl Series, Contact Termination Type:Through Hole, Pitch Spacing:7.62Mm, Gender:Header, Contact Material:Copper Alloy, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 6450123-3 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.0000 | Buy Now |
DISTI #
A114230-ND
|
DigiKey | CONN HEADER MULTI-BEAM 3POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
285 In Stock |
|
$3.1957 / $4.9100 | Buy Now |
DISTI #
6450123-3
|
Avnet Americas | Conn Power HDR 3 POS 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 6450123-3) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6293 / $3.1641 | Buy Now |
DISTI #
571-6450123-3
|
Mouser Electronics | Power to the Board R/A HDR 3ACP+0P RoHS: Compliant | 741 |
|
$3.2600 / $5.6100 | Buy Now |
DISTI #
V36:1790_11856759
|
Arrow Electronics | Conn Board to Board HDR 3Power POS 7.62mm Solder RA Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2224 | Americas - 180 |
|
$2.4840 / $2.7980 | Buy Now |
DISTI #
73776898
|
RS | MBXL R/A HDR 3ACP plus 0P, Rectangular Power Connectors | TE Connectivity 6450123-3 Min Qty: 264 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 | RFQ |
|
Future Electronics | MBXL R/A HDR 3ACP+0P RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 264 Container: Tray | 0Tray |
|
$2.6300 / $2.7200 | Buy Now |
DISTI #
AMP6450123-3
|
Heilind Electronics | MBXL R/A HDR 3ACP+0P | Americas - 0 in Stock |
|
$2.8132 / $2.8985 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 3ACP+0P RoHS: Compliant |
21644 Partner Stock |
|
$2.1900 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450123-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450123-3
TE Connectivity
(6450123-3) MBXL R/A HDR 3ACP+0P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | NO | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450123-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450123-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600303-7 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 6450123-3 vs 6600303-7 |
6450123-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450123-3 vs 6450123-3 |
6450323-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450123-3 vs 6450323-1 |
6450503-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 6450123-3 vs 6450503-3 |