-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450330-4) MBXL R/A HDR 3ACP+1P+24S+2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0573
|
Newark | Power To The Board Mbxl R/A Hdr 3Acp+1P+24S+2P |Amp Te Connectivity 6450330-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9504 |
|
$7.7100 / $11.4600 | Buy Now |
DISTI #
99X8161
|
Newark | Mbxl R/A Hdr 3Acp+1P+24S+2P |Amp Te Connectivity 6450330-4 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
2266-6450330-4-ND
|
DigiKey | CONN HDR MULT-BEAM 30POS EDGE MT Min Qty: 10 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
9504 In Stock |
|
$5.5400 / $7.7600 | Buy Now |
DISTI #
6450330-4-ND
|
DigiKey | CONN HDR MULT-BEAM 30POS EDGE MT Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1905 | Buy Now |
DISTI #
6450330-4
|
Avnet Americas | MBXL R/A HDR 3ACP+1P+24S+2P - Bulk (Alt: 6450330-4) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Bulk | 0 |
|
$6.3057 / $7.1193 | Buy Now |
DISTI #
571-6450330-4
|
Mouser Electronics | Power to the Board MBXL R/A HDR 3ACP+1P+24S+2P RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Container: Tray | 0Tray |
|
$5.9900 | Buy Now |
DISTI #
AMP6450330-4
|
Heilind Electronics | MBXL R/A HDR 3ACP+1P+24S+2P | Americas - 0 in Stock |
|
$7.4783 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR 3ACP+1P+24S+2P RoHS: Compliant |
9504 Partner Stock |
|
$7.1600 / $8.0300 | Buy Now |
DISTI #
AMP6450330-4
|
Interstate Connecting Components | MBXL R/A HDR 3ACP+1P+24S+2P | 0 |
|
$7.4783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450330-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450330-4
TE Connectivity
(6450330-4) MBXL R/A HDR 3ACP+1P+24S+2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6450330-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450330-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450131-5 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450330-4 vs 6450131-5 |
6450131-7 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450330-4 vs 6450131-7 |
3-6600333-5 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug | TE Connectivity | 6450330-4 vs 3-6600333-5 |
1-6450131-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6450330-4 vs 1-6450131-4 |