6450131-7
TE Connectivity
Description: Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug

Overview of 6450131-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6450131-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R6575
Newark Mbxl R/A Hdr 24S+6P |Amp Te Connectivity 6450131-7 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.8400
$7.8400 Buy Now
DISTI # 6450131-7-ND
DigiKey CONN HDR MULT-BEAM 30POS EDGE MT Min Qty: 1056 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1,056 $8.1429
$8.1429 Buy Now
DISTI # 6450131-7
Avnet Americas Conn Power HDR 6Power/24Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 72 Terminal 1 Port - Bulk (Alt: 6450131-7) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Bulk 0
  • 1,056 $6.7810
$6.7810 Buy Now
DISTI # 571-6450131-7
Mouser Electronics Power to the Board MBXL R/A HDR 24S+6P RoHS: Compliant 0
  • 1,056 $7.6600
$7.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Container: Tray 0
Tray
  • 1,056 $6.7800
$6.7800 Buy Now
DISTI # AMP6450131-7
Heilind Electronics MBXL R/A HDR 24S+6P Americas - 0 in Stock
  • 1,056 $8.4688
$8.4688 Buy Now
Onlinecomponents.com MBXL R/A HDR 24S+6P RoHS: Compliant 0
  • 264 $20.7300
  • 528 $10.9400
  • 792 $7.5200
  • 1,056 $7.3700
$7.3700 / $20.7300 Buy Now
DISTI # AMP6450131-7
Interstate Connecting Components MBXL R/A HDR 24S+6P 0
  • 1,056 $8.4688
$8.4688 Buy Now
DISTI # 6450131-7
Avnet Abacus Conn Power HDR 6Power/24Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 72 Terminal 1 Port (Alt: 6450131-7) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MBXL R/A HDR 24S+6P RoHS: Compliant 0
  • 264 $20.7300
  • 528 $10.9400
  • 792 $7.5200
  • 1,056 $7.3700
$7.3700 / $20.7300 Buy Now

CAD Models for 6450131-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6450131-7 by TE Connectivity

6450131-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S24P6
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
42A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
Mounting Option 2
BOARDLOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3u inch
Rated Current (Signal)
42 A
Rated Voltage
200 V
Reference Standard
UL
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 6450131-7
    TE Connectivity
    Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
    VS

Alternate Parts for 6450131-7

This table gives cross-reference parts and alternative options found for 6450131-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450131-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-6450131-4 (1-6450131-4) MBXL R/A HDR 24S+6P TE Connectivity 6450131-7 vs 1-6450131-4
3-6600333-5 (3-6600333-5) MBXL VERT HDR 3P+24S+3P TE Connectivity 6450131-7 vs 3-6600333-5
6450330-4 Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug TE Connectivity 6450131-7 vs 6450330-4
2-6600333-6 Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug TE Connectivity 6450131-7 vs 2-6600333-6
1-6600330-2 (1-6600330-2) MBXL VERT HDR 3P+24S+3P TE Connectivity 6450131-7 vs 1-6600330-2
1-6450121-6 (1-6450121-6) MBXL R/A HDR 24S+6P TE Connectivity 6450131-7 vs 1-6450121-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6450131-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6450131-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6450131-7 would you like to use for your alert(s)?
  • Please alert me when 6450131-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6450131-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6450131-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6450131-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6450131-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6450131-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: