Part Details for 6450527-4 by TE Connectivity
Overview of 6450527-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 6450527-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450527-4-ND
|
DigiKey | MBXL R/A HDR 4P Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6450527-4
|
Avnet Americas | MBXL R/A HDR 4P - Bulk (Alt: 6450527-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6450527-4
|
Avnet Americas | MBXL R/A HDR 4P - Bulk (Alt: 6450527-4) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
RFQ |
Part Details for 6450527-4
6450527-4 CAD Models
6450527-4 Part Data Attributes:
|
6450527-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450527-4
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6450527-4
This table gives cross-reference parts and alternative options found for 6450527-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450527-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 6450527-4 vs 42820-4243 |
PLA04M4000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 6450527-4 vs PLA04M4000 |
IPL1-102-01-S-D-RA-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 6450527-4 vs IPL1-102-01-S-D-RA-P |
PLA04F94ST40A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 6450527-4 vs PLA04F94ST40A1 |
5569-04A4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 6450527-4 vs 5569-04A4 |
A-42440-0422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 6450527-4 vs A-42440-0422 |
43588-0408 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 6450527-4 vs 43588-0408 |
93070-0506 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 6450527-4 vs 93070-0506 |
IPBT-104-H1-T-S-RA-GP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6450527-4 vs IPBT-104-H1-T-S-RA-GP |
50-36-1767 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 6450527-4 vs 50-36-1767 |