Part Details for 647479-3 by TE Connectivity
Overview of 647479-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for 647479-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647479-3-ND
|
DigiKey | 03P MTA156 CONN ASSY 18AWG ORA Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.1620 / $2.3240 | Buy Now |
Part Details for 647479-3
647479-3 CAD Models
647479-3 Part Data Attributes:
|
647479-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647479-3
TE Connectivity
3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 647479-3
This table gives cross-reference parts and alternative options found for 647479-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647479-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-03-S-03.00-01-T | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 647479-3 vs HCSS-03-S-03.00-01-T |
2-173114-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 647479-3 vs 2-173114-3 |
641226-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 647479-3 vs 641226-3 |
A-7674-D3M102A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 647479-3 vs A-7674-D3M102A |
3-641231-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 647479-3 vs 3-641231-3 |
BS740103FD0 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 647479-3 vs BS740103FD0 |
3-641233-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 647479-3 vs 3-641233-3 |
167589-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 647479-3 vs 167589-3 |
201F03T03U | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 647479-3 vs 201F03T03U |
0351550311 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 647479-3 vs 0351550311 |