There are no models available for this part yet.
Overview of 647648-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 647648-5 by TE Connectivity
Part Data Attributes for 647648-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZATION AVAILABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 647648-5
This table gives cross-reference parts and alternative options found for 647648-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647648-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-52-2059 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 09-52-2059 |
26-30-1051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 26-30-1051 |
26-30-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 26-30-1052 |
26-11-2058 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 26-11-2058 |
647648-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 647648-5 vs 647648-5 |
644205-6 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 647648-5 vs 644205-6 |
26-29-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 26-29-1052 |
87990-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 647648-5 vs 87990-5 |
87983-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 647648-5 vs 87983-5 |
09-48-4054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 647648-5 vs 09-48-4054 |