-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647893-4) SRS 50 CONN KIT,GRAY,10-12AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9882
|
Newark | Power Conn, Plug/Rcpt, 2P, 1Rows, Crimp, No. Of Contacts:2Contacts, Product Range:Power 50 Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Receptacle, Contact Gender:Pin, Socket Rohs Compliant: Yes |Amp Te Connectivity 647893-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.1500 | Buy Now |
DISTI #
A101907-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
103 In Stock |
|
$6.8725 / $10.2600 | Buy Now |
DISTI #
647893-4
|
Avnet Americas | Connector Accessories Kit And Spring Subassembly - Bulk (Alt: 647893-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 5 Days Container: Bulk | 98 Factory Stock |
|
$5.5864 / $6.7226 | Buy Now |
DISTI #
87X9882
|
Avnet Americas | Connector Accessories Kit And Spring Subassembly - Bulk (Alt: 87X9882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 26 Partner Stock |
|
$8.3700 / $10.6700 | Buy Now |
DISTI #
571-6478934
|
Mouser Electronics | Heavy Duty Power Connectors SERIES 50 CONN 10-12 AWG GRAY RoHS: Compliant | 240 |
|
$6.5400 / $10.9900 | Buy Now |
DISTI #
73776937
|
RS | SRS 50 CONN KIT, GRAY,10-12AWG, Rectangular Power Connectors | TE Connectivity 647893-4 Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$5.5700 | Buy Now |
DISTI #
AMP647893-4
|
Heilind Electronics | SRS 50 CONN KIT,GRAY,10-12AWG | Americas - 0 in Stock |
|
$4.5046 / $7.1731 | Buy Now |
|
Onlinecomponents.com | SRS 50 CONN KIT,GRAY,10-12AWG RoHS: Compliant |
478 In Stock |
|
$5.7800 / $9.9800 | Buy Now |
DISTI #
51522690
|
Verical | SRS 50 CONNECTOR POWER KIT, GRAY,10-12AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1920 | Americas - 475 |
|
$8.7273 / $12.9779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647893-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647893-4
TE Connectivity
(647893-4) SRS 50 CONN KIT,GRAY,10-12AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 1.38 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |
This table gives cross-reference parts and alternative options found for 647893-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647893-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647892-5 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 647893-4 vs 647892-5 |
647893-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 647893-4 vs 647893-4 |