Part Details for 647H by APEM Components
Results Overview of 647H by APEM Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
647H Information
647H by APEM Components is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 647H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70810073
|
Verical | Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads COO: France RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 604 |
|
$24.8904 / $36.7754 | Buy Now |
|
DISTI #
92531220
|
Verical | Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads COO: France RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 290 |
|
$11.6933 / $21.9571 | Buy Now |