Part Details for 649005013322 by Wurth Elektronik
Overview of 649005013322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 649005013322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T7999
|
Newark | Receptacle, 4.2Mm, 5Way, Product Range:Wr-Mpc4 Series, Gender:Receptacle, No. Of Positions:5Ways, Pitch Spacing:4.2Mm, For Use With:Wr-Mpc4 Socket Contacts, Svhc:No Svhc (15-Jan-2019), No. Of Rows:1Rows Rohs Compliant: Yes |Wurth Elektronik 649005013322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.5870 / $0.8120 | Buy Now |
DISTI #
732-4763-ND
|
DigiKey | CONN RCPT HSG 5POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
148 In Stock |
|
$0.5500 / $0.7900 | Buy Now |
DISTI #
710-649005013322
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.20mm Feml 5Pin Single Row Plug RoHS: Compliant | 6843 |
|
$0.3940 / $0.7400 | Buy Now |
Part Details for 649005013322
649005013322 CAD Models
649005013322 Part Data Attributes
|
649005013322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649005013322
Wurth Elektronik
4.20mm Female Single Row Plug WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Depth | 0.772 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | NYLON | |
Mating Contact Pitch | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Material | PA66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 649005013322
This table gives cross-reference parts and alternative options found for 649005013322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 649005013322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2312042-5 | Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 649005013322 vs 2312042-5 |
0039014051 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 649005013322 vs 0039014051 |