Part Details for 64P44XXXP by Vector Electronics & Technology Inc
Results Overview of 64P44XXXP by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64P44XXXP Information
64P44XXXP by Vector Electronics & Technology Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 64P44XXXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38F410
|
Newark | Pcb, Punchboard, No Clad, Pattern-P, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Paper, Hole Diameter:1.067Mm, External Height:165.1Mm, External Width:114.3Mm, Board Thickness:1.57Mm, Body Material:Fr2 Phenolic Rohs Compliant: Yes |Vector Electronics 64P44XXXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.2400 / $9.4300 | Buy Now |
|
DISTI #
V1043-ND
|
DigiKey | BREADBRD PREPUNCHED INSULAT NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
41 In Stock |
|
$6.7910 / $11.2900 | Buy Now |
|
DISTI #
574-64P44XXXP
|
Mouser Electronics | PCBs & Breadboards 4.50 X 6.50 X .062 042" Hole Diameter RoHS: Compliant | 14 |
|
$6.7800 / $11.2800 | Buy Now |
|
DISTI #
70219600
|
RS | PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$4.8300 | Buy Now |