Part Details for 65-11-C70200H-PM0FK0ABCA2737-2T-AM by Everlight Electronics Co Ltd
Overview of 65-11-C70200H-PM0FK0ABCA2737-2T-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65-11-C70200H-PM0FK0ABCA2737-2T-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-65-11-C70200H-PM0FK0ABCA2737-2T-AMTR-ND
|
DigiKey | LED COOL WHITE DIFFUSED SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 65-11-C70200H-PM0FK0ABCA2737-2T-AM
65-11-C70200H-PM0FK0ABCA2737-2T-AM CAD Models
65-11-C70200H-PM0FK0ABCA2737-2T-AM Part Data Attributes
|
65-11-C70200H-PM0FK0ABCA2737-2T-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
65-11-C70200H-PM0FK0ABCA2737-2T-AM
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.75 V | |
Luminous Intensity-Min | 1.4 cd | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.7 mm | |
Viewing Angle | 120 deg |