65-21/G6C-AN2Q1/3T
Everlight Electronics Co Ltd
Description: Single Color LED, Brilliant Yellow Green, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-65-21/G6C-AN2Q1/3TTR-ND
DigiKey LED YLW-GRN CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.1339
  • 15,000 $0.1246
  • 30,000 $0.1182
  • 75,000 $0.1154
$0.1154 / $0.1339 Buy Now
DISTI # 638-6521/G6CAN2Q1/3T
Mouser Electronics Standard LEDs - SMD 0
  • 9,000 $0.0660
$0.0660 Order Now
Future Electronics Emitted Color: Brilliant Yellow Green LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 39000
Reel
  • 3,000 $0.1260
  • 6,000 $0.1230
  • 12,000 $0.1210
  • 15,000 $0.1200
  • 45,000 $0.1160
$0.1160 / $0.1260 Buy Now
DISTI # 386521G000
EBV Elektronik LED Single Chip Yellow Green 577.5nm 30mA 2-Pin PLCC T/R (Alt: 386521G000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 30000
  • 3,000 $0.0683
  • 30,000 $0.0637
$0.0637 / $0.0683 Buy Now

CAD Models for 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd

65-21/G6C-AN2Q1/3T
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
BRILLIANT YELLOW GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
63.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.35 mm
Packing Method
TR, 7 INCH
Peak Wavelength
575 nm
Shape
RECTANGULAR
Size
1.7 mm
Surface Mount
YES
Terminal Pitch
2 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 65-21/G6C-AN2Q1/3T
    Everlight Electronics Co Ltd
    Single Color LED, Brilliant Yellow Green, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 65-21/G6C-AN2Q1/3T would you like to use for your alert(s)?
  • Please alert me when 65-21/G6C-AN2Q1/3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65-21/G6C-AN2Q1/3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65-21/G6C-AN2Q1/3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65-21/G6C-AN2Q1/3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65-21/G6C-AN2Q1/3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65-21/G6C-AN2Q1/3T by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: