Part Details for 65-21/Y2SC-FR2S1B/2T by Everlight Electronics Co Ltd
Overview of 65-21/Y2SC-FR2S1B/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 65-21/Y2SC-FR2S1B/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-65-21/Y2SC-FR2S1B/2TTR-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3151 / $0.3272 | Buy Now |
DISTI #
638-6521Y2SCFR2S1B2T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.3150 / $0.3390 | Order Now |
|
Future Electronics | MPN 65-21/Y2SC-FR2S1B/2T RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$0.3200 / $0.4350 | Buy Now |
DISTI #
386521Y622
|
EBV Elektronik | LED Uni-Color Yellow 591nm Chip LED 2-Pin SMD T/R (Alt: 386521Y622) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 65-21/Y2SC-FR2S1B/2T
65-21/Y2SC-FR2S1B/2T CAD Models
65-21/Y2SC-FR2S1B/2T Part Data Attributes
|
65-21/Y2SC-FR2S1B/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
65-21/Y2SC-FR2S1B/2T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 182.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |