Part Details for 65-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Overview of 65-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65-21SYGC/S530-E2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65-21SYGC/S530-E2/
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin PLCC T/R - Tape and Reel (Alt: 65-21SYGC/S530-E2/) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 65-21SYGC/S530-E2/TR8
65-21SYGC/S530-E2/TR8 CAD Models
65-21SYGC/S530-E2/TR8 Part Data Attributes
|
65-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
65-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 65-21SYGC/S530-E2/TR8
This table gives cross-reference parts and alternative options found for 65-21SYGC/S530-E2/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65-21SYGC/S530-E2/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65-21SYGC/S530-E2/TR10-1 | Single Color LED, Brilliant Yellow Green, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | 65-21SYGC/S530-E2/TR8 vs 65-21SYGC/S530-E2/TR10-1 |