Part Details for 6500-7051-019 by Radiall
Results Overview of 6500-7051-019 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6500-7051-019 Information
6500-7051-019 by Radiall is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70519CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 15 Position Male connector | |
| 70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector | |
| 70519BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 15 Position Male connector |
Price & Stock for 6500-7051-019
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6500-7051-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 6500-7051-019 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6500-7051-019
6500-7051-019 Part Data Attributes
|
|
6500-7051-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
6500-7051-019
Radiall
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Applicable Cables: Rg174ds; Rg316ds | |
| Body/Shell Style | Plug | |
| Connector Type | Rf Bnc Connector | |
| Contact Finish Termination | Nickel | |
| Contact Gender | Male | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Clamp |