Part Details for 6501-7051-003 by Radiall
Results Overview of 6501-7051-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6501-7051-003 Information
6501-7051-003 by Radiall is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
| 70519CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (red) for 15 Position Male connector | |
| 70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector |
Price & Stock for 6501-7051-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2201-6501-7051-003-ND
|
DigiKey | BNC / STRAIGHT JACK FEMALE CLAMP Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3588 | Buy Now |
|
DISTI #
6501-7051-003
|
Avnet Americas | BNC / STRAIGHT JACK FEMALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL REAR MOUNT|PANEL SEALED - Bulk (Alt: 6501-7051-003) COO: Mexico RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$23.4546 / $25.8429 | Buy Now |
|
DISTI #
501-6501-7051-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC/STR JACK FEMALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL REAR MOUNTPANEL SEALED RoHS: Compliant | 0 |
|
$24.1800 / $34.4300 | Order Now |
|
DISTI #
6501-7051-003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 6501-7051-003 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6501-7051-003
6501-7051-003 Part Data Attributes
|
|
6501-7051-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
6501-7051-003
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 10 Weeks, 5 Days | |
| Additional Feature | Applicable Cables: Rg174; Rg179; Rg316 | |
| Body/Shell Style | Jack | |
| Connector Type | Rf Bnc Connector | |
| Contact Finish Termination | Nickel | |
| Contact Gender | Female | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Clamp |