Part Details for 6521-EW by Keithley Instruments
Results Overview of 6521-EW by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6521-EW Information
6521-EW by Keithley Instruments is a Voltage Controlled Sine SAW/STW Oscillator.
Voltage Controlled Sine SAW/STW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65213-001LF | Amphenol Communications Solutions | Din Accessory Pierce Block Round Cable 14 Contacts | |
| 65212-002LF | Amphenol Communications Solutions | Din Accessory Cover | |
| 10054652-10220TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 6521-EW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T8632
|
Newark | 1 Year Keithleycare Extended Warranty, |Keithley 6521-EW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0000 | Buy Now |