Part Details for 655-1205-104F by Dialight
Overview of 655-1205-104F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655-1205-104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0004
|
Newark | 12Fltsnap Gn120Vac Wterms Rohs Compliant: Yes |Dialight 655-1205-104F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$3.3100 / $3.9100 | Buy Now |
DISTI #
350-655-1205-104F-ND
|
DigiKey | 1/2"FLTSNAP GN120VAC W/TERMS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
213 In Stock |
|
$4.1085 / $7.0900 | Buy Now |
DISTI #
74766569
|
RS | Panel mount indicator, 1/2 inch, FlatSNAP Green, 120VAC with terminals | Dialight 655-1205-104F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 225 |
|
$5.3200 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Panel mount indicator, 1/2 inch, FlatSNAP Green, 120VAC with terminals | Dialight 655-1205-104F RoHS: Compliant |
250 In Stock |
|
$3.0200 / $4.0200 | Buy Now |
DISTI #
71245986
|
Verical | Panel Mount Indicator Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 250 |
|
$4.4444 / $5.3245 | Buy Now |
DISTI #
000000000006270435
|
Sager | LED Panel Mount Indicators 1/2FLTSNAP GN120VAC W/TERMS Min Qty: 225 | 0 |
|
$3.2400 / $3.4800 | Buy Now |
DISTI #
4062300
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 131 |
|
$4.3668 / $7.5218 | Buy Now |
|
Master Electronics | Panel mount indicator, 1/2 inch, FlatSNAP Green, 120VAC with terminals | Dialight 655-1205-104F RoHS: Compliant |
250 In Stock |
|
$3.0200 / $4.0200 | Buy Now |
Part Details for 655-1205-104F
655-1205-104F CAD Models
655-1205-104F Part Data Attributes:
|
655-1205-104F
Dialight
Buy Now
Datasheet
|
Compare Parts:
655-1205-104F
Dialight
Visible LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-07-16 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 120 V | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 29.7 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |