Part Details for 655-2103-103F by Dialight
Overview of 655-2103-103F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655-2103-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3030
|
Newark | Led Panel Indicator, Red, 12.7Mm, 12V Rohs Compliant: Na |Dialight 655-2103-103F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$3.1200 / $5.3800 | Buy Now |
DISTI #
49AC2876
|
Newark | Panel Indicator, Red, 12V, Wire Lead, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:70Mcd, Ip/Nema Rating:Not Rated, Product Range:655 Series Rohs Compliant: Yes |Dialight 655-2103-103F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2839 |
|
$2.7000 / $4.9600 | Buy Now |
DISTI #
645-655-2103-103F
|
Mouser Electronics | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED RED RoHS: Compliant | 535 |
|
$1.9700 / $2.4200 | Buy Now |
DISTI #
71168255
|
RS | Panel Mount Indicator LED Dome Lens Snap Mount Wire Leads 12VDC 3000Mcd Red | Dialight 655-2103-103F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin RoHS: Compliant |
415 In Stock |
|
$2.0500 / $3.0400 | Buy Now |
DISTI #
655-2103-103F
|
TTI | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED RED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 375 In Stock |
|
$2.0200 / $2.1700 | Buy Now |
DISTI #
3775792
|
element14 Asia-Pacific | LED PANEL INDICATOR, RED, 12.7MM, 12V RoHS: Not Compliant Min Qty: 1 Container: Each | 237 |
|
$2.2484 / $5.0440 | Buy Now |
DISTI #
3775792
|
Farnell | LED PANEL INDICATOR, RED, 12.7MM, 12V RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 237 |
|
$3.3615 / $4.1043 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin RoHS: Compliant |
415 In Stock |
|
$2.0500 / $3.0400 | Buy Now |
Part Details for 655-2103-103F
655-2103-103F CAD Models
655-2103-103F Part Data Attributes:
|
655-2103-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
655-2103-103F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 21.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 14 mm | |
Surface Mount | NO |