There are no models available for this part yet.
Overview of 655-2204-103F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD |
Price & Stock for 655-2204-103F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC2879
|
Newark | Panel Indicator, Green, 24V, Wire Lead, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:140Mcd, Ip/Nema Rating:Not Rated, Product Range:655 Series Rohs Compliant: Yes |Dialight 655-2204-103F RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now | |
DISTI #
645-655-2204-103F
|
Mouser Electronics | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED GREEN RoHS: Compliant | 254 |
|
$2.3200 / $3.1400 | Buy Now | |
DISTI #
71168258
|
RS | Panel Mount Indicator LED Dome Lens Snap Mount Wire Leads 24VDC 2500Mcd Green | Dialight 655-2204-103F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 352 |
|
$2.5800 / $3.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 140mcd 2-Pin RoHS: Compliant |
950 In Stock |
|
$1.8800 / $2.3300 | Buy Now | ||
DISTI #
655-2204-103F
|
TTI | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.0500 | Buy Now | |
DISTI #
000000000005770665
|
Sager | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED GREEN Min Qty: 325 | 10 |
|
$2.2200 / $2.3800 | Buy Now | |
DISTI #
C1S204900275610
|
Chip1Stop | LEDs RoHS: Compliant | 15 |
|
$2.4300 / $3.0800 | Buy Now | |
DISTI #
C1S204900292617
|
Chip1Stop | LEDs RoHS: Compliant | 15 |
|
$3.1500 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Green 140mcd 2-Pin RoHS: Compliant |
950 In Stock |
|
$1.8800 / $2.3300 | Buy Now |
CAD Models for 655-2204-103F by Dialight
Part Data Attributes for 655-2204-103F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
24 V
|
Luminous Intensity-Nom
|
2500.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
21.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
14 mm
|
Surface Mount
|
NO
|