Part Details for 655-2304-103F by Dialight
Overview of 655-2304-103F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655-2304-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2881
|
Newark | Panel Indicator, Yellow, 24V, Wire Lead, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:45Mcd, Ip/Nema Rating:Not Rated, Product Range:655 Series Rohs Compliant: Yes |Dialight 655-2304-103F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.5000 | Buy Now |
DISTI #
645-655-2304-103F
|
Mouser Electronics | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED YELLOW RoHS: Compliant | 51 |
|
$2.0200 / $3.4100 | Buy Now |
DISTI #
71168260
|
RS | Panel Mount Indicator LED Dome Lens Snap Mount Wire Leads 24VDC 1500Mcd Yellow | Dialight 655-2304-103F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $3.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
384 Partner Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
655-2304-103F
|
TTI | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.1200 | Buy Now |
DISTI #
000000000005770667
|
Sager | LED Panel Mount Indicators 0.5in SnapIn PCB DOMED YELLOW Min Qty: 325 | 10 |
|
$2.2200 / $2.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
384 Partner Stock |
|
$2.1400 / $3.2500 | Buy Now |
Part Details for 655-2304-103F
655-2304-103F CAD Models
655-2304-103F Part Data Attributes
|
655-2304-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
655-2304-103F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 24 V | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 21.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 14 mm | |
Surface Mount | NO |