Part Details for 655V12506A2T by CTS Corporation
Overview of 655V12506A2T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655V12506A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655V12506A2T
|
Avnet Americas | Ultra Low Jitter Clock Crystal Oscillator LVDS Pin 2 Enable Output 125MHz Frequency ±20ppm Frequency Stability 2.5VDC Supply Voltage ‐10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 655V12506A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
655V12506A2T
|
Avnet Abacus | - Tape and Reel (Alt: 655V12506A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 655V12506A2T
655V12506A2T CAD Models
655V12506A2T Part Data Attributes
|
655V12506A2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
655V12506A2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 655V12506A2T
This table gives cross-reference parts and alternative options found for 655V12506A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 655V12506A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7720GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GCW-125.0M-T250 |
CLDPTSK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 655V12506A2T vs CLDPTSK-125.000 |
LV7720GCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GCW-125.0M-T1K |
LV7720GCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GCW-125.0M-T500 |
LV7720GEW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GEW-125.0M-T250 |
LV7720GW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GW-125.0M-T500 |
536FB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 655V12506A2T vs 536FB125M000DGR |
LV5520DW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV5520DW-125.0M-T250 |
LV7720GEW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 655V12506A2T vs LV7720GEW-125.0M-T500 |
CLDPTVK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 655V12506A2T vs CLDPTVK-125.000 |