Part Details for 656-1105-303F by Dialight
Overview of 656-1105-303F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656-1105-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9578
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 120V, Led Color:Red, Operating Voltage:120V, Mounting Hole Dia:12.7Mm, Forward Current If:5Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1105-303F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$13.8800 / $21.9100 | Buy Now |
DISTI #
645-656-1105-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads RoHS: Compliant | 33 |
|
$12.2600 / $20.6800 | Buy Now |
DISTI #
70715380
|
RS | Indicator Panel Mount 1/2" Flat Red Lens 120VAC/VDC Wire Leads | Dialight 656-1105-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$17.4400 / $20.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | LED INDICATOR, PANEL, 12.7mm, RED, 120V, , 120V, Color: Red, Operating Voltage: 120V, Mounting Hole Dia: 12.7mm, RoHS: Compliant |
62 On Order |
|
$11.9000 / $18.3900 | Buy Now |
DISTI #
656-1105-303F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4400 | Buy Now |
DISTI #
Dialight Corp. 656-1105-303F
|
PEI Genesis | 1/2 FLT RD 120AC/DC W/LEAD | 0 |
|
Buy Now | |
DISTI #
000000000005421425
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads Min Qty: 56 | 0 |
|
$12.3500 / $13.2400 | Buy Now |
DISTI #
3775795
|
element14 Asia-Pacific | LED PANEL INDICATOR, RED, 12.7MM, 120V RoHS: Not Compliant Min Qty: 1 Container: Each | 67 |
|
$16.7778 / $22.7003 | Buy Now |
DISTI #
3775795
|
Farnell | LED PANEL INDICATOR, RED, 12.7MM, 120V RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 67 |
|
$20.9061 / $27.4228 | Buy Now |
Part Details for 656-1105-303F
656-1105-303F CAD Models
656-1105-303F Part Data Attributes:
|
656-1105-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1105-303F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 120 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |