Part Details for 656-1107-303F by Dialight
Overview of 656-1107-303F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656-1107-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9650
|
Newark | 1/2" Flt Red 72Vdc W/Leads/Bag Rohs Compliant: Yes |Dialight 656-1107-303F Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $15.3800 | Buy Now |
DISTI #
645-656-1107-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 72VDC w/Leads RoHS: Compliant | 0 |
|
$11.7900 / $13.5800 | Order Now |
DISTI #
74748767
|
RS | Panel mount indicator, 1/2 inch, Flat Red 72VDC with leads | Dialight 656-1107-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 56 |
|
$11.6900 / $14.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2100 / $17.4200 | Buy Now |
DISTI #
656-1107-303F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 72VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5600 / $12.4200 | Buy Now |
DISTI #
000000000005770700
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 72VDC w/Leads Min Qty: 56 | 0 |
|
$12.3500 / $13.2400 | Buy Now |
Part Details for 656-1107-303F
656-1107-303F CAD Models
656-1107-303F Part Data Attributes
|
656-1107-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1107-303F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0085 A | |
Forward Voltage-Max | 72 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |