Part Details for 656-1109-303F by Dialight
Overview of 656-1109-303F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110976-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 47 | |
110961-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 470 | |
110957-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 400 |
Price & Stock for 656-1109-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3469
|
Newark | Led Panel Mt. Indicators 1/2 Flat Red 230Vac Rohs Compliant: Yes |Dialight 656-1109-303F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$15.8700 / $18.9300 | Buy Now |
DISTI #
74Y9582
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 230V, Led Color:Red, Operating Voltage:230Vac, Mounting Hole Dia:12.7Mm, Forward Current If:3Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1109-303F RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $14.9200 | Buy Now |
DISTI #
645-656-1109-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 230VAC w/Leads RoHS: Compliant | 74 |
|
$11.5800 / $17.6300 | Buy Now |
DISTI #
70715384
|
RS | Indicator Panel Mount 1/2" Flat Red Lens 230VAC Wire Leads | Dialight 656-1109-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$15.7000 / $18.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$12.1500 / $15.9100 | Buy Now |
DISTI #
656-1109-303F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 230VAC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8000 / $12.7900 | Buy Now |
DISTI #
000000000005421429
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 230VAC w/Leads Min Qty: 56 | 0 |
|
$12.9700 / $13.8900 | Buy Now |
DISTI #
C1S204900277788
|
Chip1Stop | LED Panel Mount Indicators | 23 |
|
$18.6000 / $21.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$12.1500 / $15.9100 | Buy Now |
Part Details for 656-1109-303F
656-1109-303F CAD Models
656-1109-303F Part Data Attributes
|
656-1109-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1109-303F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 230 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |