There are no models available for this part yet.
Overview of 656-1302-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 656-1302-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC9686
|
Newark | 12 Flt Ylw 5Vdc Wterm Rohs Compliant: Yes |Dialight 656-1302-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.4700 / $14.8900 | Buy Now | |
DISTI #
645-656-1302-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Yellow 5VDC w/Terminals RoHS: Compliant | 0 |
|
$11.4000 / $13.3900 | Order Now | |
DISTI #
74748793
|
RS | Panel mount indicator, 1/2 inch, Flat Yellow, 5VDC with terminals | Dialight 656-1302-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$12.4400 / $15.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.0100 | Buy Now | ||
Onlinecomponents.com | Panel mount indicator, 1/2 inch, Flat Yellow, 5VDC with terminals | Dialight 656-1302-304F RoHS: Compliant |
64 In Stock |
|
$12.3800 / $13.9300 | Buy Now | ||
DISTI #
77826918
|
Verical | Standard Panel Mount Indicator Min Qty: 5 Package Multiple: 5 | Americas - 60 |
|
$16.3410 / $18.1090 | Buy Now | |
DISTI #
656-1302-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Yellow 5VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 | Buy Now | |
DISTI #
000000000005770739
|
Sager | LED Panel Mount Indicators 1/2 Flat Yellow 5VDC w/Terminals Min Qty: 58 | 0 |
|
$12.5400 / $13.4300 | Buy Now | |
Master Electronics | Panel mount indicator, 1/2 inch, Flat Yellow, 5VDC with terminals | Dialight 656-1302-304F RoHS: Compliant |
64 In Stock |
|
$12.3800 / $13.9300 | Buy Now |
CAD Models for 656-1302-304F by Dialight
Part Data Attributes for 656-1302-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-07-18
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.016 A
|
Forward Voltage-Max
|
5 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
990.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|