Part Details for 656-130A-303F by Dialight
Overview of 656-130A-303F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 |
Price & Stock for 656-130A-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-656-130A-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2" FLT YLW 48VDC W/LEADS RoHS: Compliant | 0 |
|
$11.8000 / $14.3000 | Order Now |
DISTI #
74766566
|
RS | Panel mount indicator, 1/2 inch, Flat Yellow, 48VDC with leads | Dialight 656-130A-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 60 |
|
$12.8700 / $16.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 5 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9600 / $18.8900 | Buy Now |
DISTI #
656-130A-303F
|
TTI | LED Panel Mount Indicators 1/2" FLT YLW 48VDC W/LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$11.8000 / $13.5400 | Buy Now |
DISTI #
000000000006158457
|
Sager | LED Panel Mount Indicators 1/2 FLT YLW 48VDC W/LEADS Min Qty: 60 | 0 |
|
$12.9700 / $13.8900 | Buy Now |
Part Details for 656-130A-303F
656-130A-303F CAD Models
656-130A-303F Part Data Attributes
|
656-130A-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-130A-303F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL Listed | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 48 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 190.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |