Part Details for 656-1409-304F by Dialight
Overview of 656-1409-304F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
37-1409 | Coilcraft Inc | Tuning tool |
Price & Stock for 656-1409-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9613
|
Newark | Led Indicator, Panel, 12.7Mm, Blue, 230V, Led Color:Blue, Operating Voltage:230Vac, Mounting Hole Dia:12.7Mm, Forward Current If:3Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1409-304F RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $14.1800 | Buy Now |
DISTI #
645-656-1409-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Blue 230VAC w/Terminals RoHS: Compliant | 0 |
|
$11.5600 / $19.2700 | Order Now |
DISTI #
70715415
|
RS | Indicator Panel Mount 1/2" Flat Blue Lens 230VAC QC Terminals | Dialight 656-1409-304F RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 / $20.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.1800 | Buy Now |
|
Onlinecomponents.com | Indicator Panel Mount 1/2" Flat Blue Lens 230VAC QC Terminals | Dialight 656-1409-304F RoHS: Compliant |
48 In Stock |
|
$13.3300 / $23.0000 | Buy Now |
DISTI #
656-1409-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Blue 230VAC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5700 / $12.7800 | Buy Now |
DISTI #
000000000005421460
|
Sager | LED Panel Mount Indicators 1/2 Flat Blue 230VAC w/Terminals Min Qty: 57 | 0 |
|
$12.7100 / $13.6200 | Buy Now |
|
Master Electronics | Indicator Panel Mount 1/2" Flat Blue Lens 230VAC QC Terminals | Dialight 656-1409-304F RoHS: Compliant |
48 In Stock |
|
$13.3300 / $23.0000 | Buy Now |
Part Details for 656-1409-304F
656-1409-304F CAD Models
656-1409-304F Part Data Attributes
|
656-1409-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1409-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 230 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |