-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9633
|
Newark | Led Indicator, Panel, 12.7Mm, Grn, 230V, Led Color:Green, Operating Voltage:230Vac, Mounting Hole Dia:12.7Mm, Forward Current If:3Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-3209-304F Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $13.6100 | Buy Now |
DISTI #
645-656-3209-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Green 230VAC w/Terminals RoHS: Compliant | 68 |
|
$11.8500 / $20.3700 | Buy Now |
DISTI #
70715435
|
RS | Indicator Panel Mount 1/2" Green Dome Lens 230VAC QC Terminals | Dialight 656-3209-304F RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | Indicator Panel Mount 1/2" Green Dome Lens 230VAC QC Terminals | Dialight 656-3209-304F RoHS: Compliant |
8 In Stock 64 On Order |
|
$12.3000 / $20.5500 | Buy Now |
DISTI #
74491939
|
Verical | High Intensity LED Panel Mount Indicators Min Qty: 5 Package Multiple: 5 Date Code: 2348 | Americas - 5 |
|
$26.4820 | Buy Now |
DISTI #
656-3209-304F
|
TTI | LED Panel Mount Indicators 1/2 Dome Green 230VAC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.7300 / $13.4400 | Buy Now |
DISTI #
000000000005421480
|
Sager | LED Panel Mount Indicators 1/2 Dome Green 230VAC w/Terminals Min Qty: 58 | 0 |
|
$11.9400 / $12.7900 | Buy Now |
DISTI #
2673687
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2255 / $17.5937 | Buy Now |
|
Master Electronics | Indicator Panel Mount 1/2" Green Dome Lens 230VAC QC Terminals | Dialight 656-3209-304F RoHS: Compliant |
8 In Stock 64 On Order |
|
$12.3000 / $20.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-3209-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-3209-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 230 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |