There are no models available for this part yet.
Overview of 6561202304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6561202304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-4152-ND
|
DigiKey | 1/2" FLT GN 5VDC W/TERM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
20 In Stock |
|
$11.4088 / $19.0500 | Buy Now | |
DISTI #
656-1202-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Green 5VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$16.1000 | Buy Now |
CAD Models for 6561202304F by Dialight
Part Data Attributes for 6561202304F by Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|