-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Tinted Diffused, 16.5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3134
|
Newark | Led Panel Mount Indicators Red 350Fl 5V Flat Lens Rohs Compliant: Yes |Dialight 657-1502-103F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$11.2700 / $14.2100 | Buy Now |
DISTI #
51R6171
|
Newark | Panel Mount Indicator, Led, 17.463Mm, Red, 5V, Led Color:Red, Operating Voltage:5Vdc, Mounting Hole Dia:17.463Mm, Forward Current If:20Ma, Luminous Intensity:350Foot Lambert, Ip/Nema Rating:Ip67, Product Range:657 Series Rohs Compliant: Yes |Dialight 657-1502-103F RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4600 / $12.6300 | Buy Now |
DISTI #
645-657-1502-103F
|
Mouser Electronics | LED Panel Mount Indicators Red 350fL 5V Flat Lens RoHS: Compliant | 367 |
|
$10.3700 / $14.7700 | Buy Now |
DISTI #
70082416
|
RS | Prominent Indicator Pmnt 17.48mm Mounting Hole Size Red LED LeadWires Term 5V dc | Dialight 657-1502-103F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 / $14.5500 | RFQ |
|
Future Electronics | 657 Series 16.5 mm Red 5 V 19 mA Tinted / Diffused Flat Panel Mount LED RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$11.0100 / $11.4000 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
107 In Stock |
|
$10.6300 / $15.0800 | Buy Now |
DISTI #
16695992
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 105 |
|
$11.0000 / $11.8900 | Buy Now |
DISTI #
657-1502-103F
|
TTI | LED Panel Mount Indicators Red 350fL 5V Flat Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 70 In Stock |
|
$10.5900 / $13.7100 | Buy Now |
DISTI #
657-1502-103F
|
PEI Genesis | PMI, FLAT, RED TNT DIFF, 5V Min Qty: 1 | 55 |
|
$11.0200 / $15.4300 | Buy Now |
DISTI #
000000000003496171
|
Sager | LED Panel Mount Indicators Red 350fL 5V Flat Lens Min Qty: 65 | 0 |
|
$11.4000 / $12.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
657-1502-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
657-1502-103F
Dialight
Single Color LED, Red, Tinted Diffused, 16.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.019 A | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.02 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16.5 mm | |
Surface Mount | NO |