Part Details for 65730613722 by Wurth Elektronik
Overview of 65730613722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65730613722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65730613722CT-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11885 In Stock |
|
$0.2972 / $0.7300 | Buy Now |
DISTI #
710-65730613722
|
Mouser Electronics | Terminals WR-MPC5 Female Crimp Terminal - AWG 12 3K pc Reel RoHS: Compliant | 3 |
|
$750.0000 / $790.0000 | Buy Now |