-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657583-000
|
Avnet Americas | Connector Accessories Kit - Bulk (Alt: 657583-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$829.2450 / $997.9050 | Buy Now |
DISTI #
RYCMTC100-KT1-0079
|
Heilind Electronics | MTC100-KT1-0079 | Americas - 0 in Stock |
|
$702.2239 / $1,048.8806 | Buy Now |
|
Onlinecomponents.com | MTC100-KT1-0079 | 0 |
|
$817.8300 / $1,493.3400 | Buy Now |
DISTI #
657583-000
|
Avnet Americas | Connector Accessories Kit - Bulk (Alt: 657583-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$829.2450 / $997.9050 | Buy Now |
DISTI #
RYCMTC100-KT1-0079
|
Interstate Connecting Components | MTC100-KT1-0079 | 0 |
|
$702.2239 / $1,048.8806 | Buy Now |
DISTI #
657583-000
|
Avnet Abacus | Conn Rectangular RCP 10 POS Solder ST Cable Mount (Alt: 657583-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3183751
|
Farnell | MTC100-KT1-0079 RoHS: Not Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$1,054.7355 | Buy Now |
|
Master Electronics | MTC100-KT1-0079 | 0 |
|
$817.8300 / $1,493.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
657583-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
657583-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |