Part Details for 66.2013-10030 by Stäubli Electrical Connectors
Overview of 66.2013-10030 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2013-10030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-S10-10030
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 0 |
|
$9.0400 / $10.5000 | RFQ |
DISTI #
4012547
|
element14 Asia-Pacific | STACKABLE 4MM BANANA PLUG, ORANGE, 1M RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$11.8217 / $14.0942 | Buy Now |
DISTI #
4012547
|
Farnell | STACKABLE 4MM BANANA PLUG, ORANGE, 1M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 7 |
|
$11.7961 / $14.0699 | Buy Now |