Part Details for 66.2013-20023 by Stäubli Electrical Connectors
Overview of 66.2013-20023 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2013-20023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-S10-20023
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 2m Min Qty: 1 | 7 |
|
$11.0800 / $12.8700 | Buy Now |
DISTI #
86F2756
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm², CAT II, CAT III Min Qty: 1 | 8 |
|
$7.9240 / $10.4756 | Buy Now |
DISTI #
4012553
|
element14 Asia-Pacific | STACKABLE 4MM BANANA PLUG, BLUE, 2M RoHS: Compliant Min Qty: 1 Container: Pack | 1 |
|
$13.5108 / $16.3516 | Buy Now |
DISTI #
4012553
|
Farnell | STACKABLE 4MM BANANA PLUG, BLUE, 2M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 1 |
|
$13.4820 / $16.3112 | Buy Now |