Part Details for 66.2015-10028 by Stäubli Electrical Connectors
Overview of 66.2015-10028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
10028916-4455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10028916-4444P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 66.2015-10028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-10028
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1m, grey Min Qty: 1 | 0 |
|
$8.5100 / $9.8800 | RFQ |
DISTI #
C1S505400049168
|
Chip1Stop | Plug Container: Bulk | 10 |
|
$8.3800 / $10.2000 | Buy Now |