Part Details for 66.2015-10029 by Stäubli Electrical Connectors
Overview of 66.2015-10029 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10029449-101RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions. | |
10029449-002RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions. | |
10029364-111C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions |
Price & Stock for 66.2015-10029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-10029
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1m, white Min Qty: 1 | 0 |
|
$8.4900 / $9.8700 | RFQ |
DISTI #
C1S505400049177
|
Chip1Stop | Plug Container: Bulk | 10 |
|
$8.3800 / $10.2000 | Buy Now |