Part Details for 66.2015-10030 by Stäubli Electrical Connectors
Overview of 66.2015-10030 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2015-10030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-10030
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1m, orange Min Qty: 1 | 0 |
|
$8.0700 / $9.3700 | RFQ |
DISTI #
86F2873
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, orange, PVC, 2.5 mm², CAT II, CAT III Min Qty: 1 | 10 |
|
$5.7951 / $7.6662 | Buy Now |