There are no models available for this part yet.
Overview of 66.2015-15028 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for 66.2015-15028 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-15028
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1.5m, grey Min Qty: 1 | 0 |
|
$9.2800 / $10.7800 | RFQ | |
DISTI #
C1S505400049265
|
Chip1Stop | Plug Container: Bulk | 10 |
|
$9.1700 / $11.1000 | Buy Now |